This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPW103R300JE31

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPW103R300JE31
JLCPCB Part #
C3353477
Package
Plugin
Description
-65℃~+275℃ 10W 3.3Ω Wirewound Resistor ±5% ±50ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3830
200+ $1.6971
500+ $1.6377
1000+ $1.6071
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons