This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPW07500R0FE14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPW07500R0FE14
JLCPCB Part #
C1482370
Package
Plugin
Description
-65℃~+275℃ 500Ω 7W Wirewound Resistor ±1% ±30ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1324
200+ $4.3090
500+ $4.1564
1000+ $4.0825
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons