
* Images are for reference only
CPW05R2500FS393
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPW05R2500FS393
- JLCPCB Part #
- C1433644
- Package
- Plugin
- Description
- -65℃~+275℃ 250mΩ 5W Wirewound Resistor ±1% 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2251
200+
$0.8621
500+
$0.8316
1000+
$0.8172
Welcome back, may I help you?