
* Images are for reference only
WRF2JBR470
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WRF2JBR470
- JLCPCB Part #
- C19467478
- Package
- Plugin
- Description
- -55℃~+200℃ -80ppm/℃~+900ppm/℃ 2W 470mΩ Wirewound Resistor ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3051
200+
$0.1217
500+
$0.1177
1000+
$0.1156
Welcome back, may I help you?