This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPW05150R0JE14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPW05150R0JE14
JLCPCB Part #
C3421727
Package
Plugin
Description
-65℃~+275℃ 150Ω 5W Wirewound Resistor ±30ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6553
200+ $6.8330
500+ $6.5920
1000+ $6.4732
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons