
* Images are for reference only
CPR202R400KE10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR202R400KE10
- JLCPCB Part #
- C1485979
- Package
- Plugin
- Description
- -65℃~+275℃ 2.4Ω 20W Wirewound Resistor ±10% ±400ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4670
200+
$5.9863
500+
$5.7759
1000+
$5.6714
Welcome back, may I help you?