
* Images are for reference only
CPR20200R0JE10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR20200R0JE10
- JLCPCB Part #
- C19547314
- Package
- -
- Description
- -65℃~+225℃ 200Ω 20W Metal Oxide Film Resistor ±400ppm/℃ ±5% - Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7634
200+
$10.2800
500+
$9.9364
1000+
$9.7679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?