
* Images are for reference only
CPR154R300KE10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR154R300KE10
- JLCPCB Part #
- C1486010
- Package
- Plugin
- Description
- -65℃~+275℃ 15W 4.3Ω Wirewound Resistor ±10% ±400ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9784
200+
$4.2482
500+
$4.1005
1000+
$4.0266
Welcome back, may I help you?