
* Images are for reference only
CPR102R000KE10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR102R000KE10
- JLCPCB Part #
- C3421236
- Package
- Plugin
- Description
- -65℃~+275℃ 10W 2Ω Wirewound Resistor ±10% ±400ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4665
200+
$4.4376
500+
$4.2817
1000+
$4.2046
Welcome back, may I help you?