This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPR0582R00JE31

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPR0582R00JE31
JLCPCB Part #
C1429802
Package
Plugin
Description
-65℃~+275℃ 5W 82Ω Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0914
200+ $0.4231
500+ $0.4087
1000+ $0.4007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons