This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPR053R300JE66

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPR053R300JE66
JLCPCB Part #
C1404035
Package
Plugin
Description
-65℃~+275℃ 3.3Ω 5W Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3855
200+ $0.1493
500+ $0.1440
1000+ $0.1414
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons