This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPR0382R00KE31

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPR0382R00KE31
JLCPCB Part #
C3475800
Package
Plugin
Description
-65℃~+275℃ 3W 82Ω Wirewound Resistor ±10% ±400ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1443
200+ $0.4440
500+ $0.4279
1000+ $0.4199
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons