This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPR0320R00JE14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPR0320R00JE14
JLCPCB Part #
C3485456
Package
Plugin
Description
-65℃~+275℃ 20Ω 3W Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6253
200+ $2.9521
500+ $2.8479
1000+ $2.7966
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons