
* Images are for reference only
CPR0313R00JE14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR0313R00JE14
- JLCPCB Part #
- C1481718
- Package
- Plugin
- Description
- -65℃~+275℃ 13Ω 3W Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3064
200+
$2.8271
500+
$2.7293
1000+
$2.6796
Welcome back, may I help you?