
* Images are for reference only
CPL07R0300FB31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPL07R0300FB31
- JLCPCB Part #
- C1447955
- Package
- Plugin,D8.7xL35.3mm
- Description
- -65℃~+275℃ 30MΩ 7W Wirewound Resistor ±1% ±300ppm/℃ 插件,D8.7xL35.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0728
200+
$1.5762
500+
$1.5215
1000+
$1.4942
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?