This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPL05R0500JE143

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPL05R0500JE143
JLCPCB Part #
C1495957
Package
Plugin
Description
-65℃~+275℃ 50MΩ 5W ±300ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1245
200+ $4.3060
500+ $4.1535
1000+ $4.0796

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons