
* Images are for reference only
CPF310K000FKE36
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPF310K000FKE36
- JLCPCB Part #
- C3418369
- Package
- Plugin,D4.6xL14.1mm
- Description
- -65℃~+230℃ 10kΩ 3W Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.6xL14.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3948
200+
$0.1529
500+
$0.1474
1000+
$0.1449
Related Products
Welcome back, may I help you?