
* Images are for reference only
CPF110K000JKEE6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPF110K000JKEE6
- JLCPCB Part #
- C3448148
- Package
- Plugin,D2.3xL6.1mm
- Description
- -65℃~+230℃ 10kΩ 1W Metal Film Resistor ±100ppm/℃ ±5% 插件,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2507
200+
$0.0970
500+
$0.0937
1000+
$0.0919
Related Products
Welcome back, may I help you?