This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPCP106K000FB31

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPCP106K000FB31
JLCPCB Part #
C1443894
Package
Plugin
Description
-65℃~+275℃ 10W 6kΩ Wirewound Resistor ±1% ±20ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2367
200+ $1.2523
500+ $1.2090
1000+ $1.1881
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons