This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPCP10300R0JB311

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPCP10300R0JB311
JLCPCB Part #
C1451098
Package
Plugin
Description
-65℃~+275℃ 10W 300Ω Wirewound Resistor ±20ppm/℃ ±5% 插件 Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8769
200+ $2.2741
500+ $2.1952
1000+ $2.1550
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons