
* Images are for reference only
CPCP1015R00FB31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPCP1015R00FB31
- JLCPCB Part #
- C1443875
- Package
- Plugin
- Description
- -65℃~+275℃ 10W 15Ω Wirewound Resistor ±1% ±20ppm/℃ 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2365
200+
$1.2522
500+
$1.2089
1000+
$1.1880
Welcome back, may I help you?