
* Images are for reference only
CPCP05100R0FB32
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPCP05100R0FB32
- JLCPCB Part #
- C3378882
- Package
- -
- Description
- -65℃~+275℃ 100Ω 5W Wirewound Resistor ±1% ±20ppm/℃ - Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0685
200+
$7.3805
500+
$7.1204
1000+
$6.9920
Welcome back, may I help you?