This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPCP02R5600JB31

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPCP02R5600JB31
JLCPCB Part #
C1436222
Package
Plugin
Description
-65℃~+275℃ 2W 560mΩ Wirewound Resistor ±5% ±90ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0358
200+ $0.7883
500+ $0.7611
1000+ $0.7466
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons