
* Images are for reference only
CPCP0210R00JB32
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPCP0210R00JB32
- JLCPCB Part #
- C1480076
- Package
- Plugin
- Description
- -65℃~+275℃ 10Ω 2W Wirewound Resistor ±20ppm/℃ ±5% 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7641
200+
$4.1660
500+
$4.0199
1000+
$3.9477
Welcome back, may I help you?