
* Images are for reference only
CPCF0547K00JE31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPCF0547K00JE31
- JLCPCB Part #
- C1431586
- Package
- Plugin
- Description
- -65℃~+225℃ 47kΩ 5W Metal Film Resistor ±5% ±50ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6969
200+
$0.6566
500+
$0.6342
1000+
$0.6229
Welcome back, may I help you?