This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPCC054R700KB32

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPCC054R700KB32
JLCPCB Part #
C1491545
Package
Plugin
Description
-65℃~+275℃ 4.7Ω 5W Wirewound Resistor ±10% ±300ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3384
200+ $2.8399
500+ $2.7405
1000+ $2.6908
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons