This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP00101R000JE313

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CP00101R000JE313
JLCPCB Part #
C1423152
Package
Plugin
Description
-65℃~+275℃ 10W 1Ω Wirewound Resistor ±300ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9328
200+ $0.3613
500+ $0.3484
1000+ $0.3420

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons