
* Images are for reference only
CP00026K800JE143
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP00026K800JE143
- JLCPCB Part #
- C3427325
- Package
- Plugin
- Description
- -65℃~+225℃ 2W 6.8kΩ Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6666
200+
$2.9681
500+
$2.8633
1000+
$2.8118
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?