
* Images are for reference only
CNY17-3.
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CNY17-3.
- JLCPCB Part #
- C17593818
- Package
- DIP-6
- Description
- -55℃~+110℃ 1 1.39V 2us 2us 50mA 5kV DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4883
200+
$0.1949
500+
$0.1883
1000+
$0.1851
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?