
* Images are for reference only
CNY17-4X007
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CNY17-4X007
- JLCPCB Part #
- C17379738
- Package
- SMD-6P
- Description
- -55℃~+110℃ 1 1.39V 160% 250mV@10mA,2.5mA 2us 2us 320% 50V 50mA 5kV 6V Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5688
200+
$0.2266
500+
$0.2202
1000+
$0.2153
Related Products
Welcome back, may I help you?