
* Images are for reference only
CMF7047R000FKEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF7047R000FKEK
- JLCPCB Part #
- C1405555
- Package
- Plugin,D4.6xL14.3mm
- Description
- 1.75W 47Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8237
200+
$0.3195
500+
$0.3083
1000+
$0.3035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?