This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF65320R00BEEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF65320R00BEEB
JLCPCB Part #
C3528198
Package
Plugin,D4.6xL14.3mm
Description
-55℃~+175℃ 1.5W 320Ω Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7674
200+ $0.2970
500+ $0.2874
1000+ $0.2826
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons