
* Images are for reference only
CMF608M2500FKR6112
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF608M2500FKR6112
- JLCPCB Part #
- C1809243
- Package
- Plugin,D3.7xL8.7mm
- Description
- -55℃~+175℃ 1W 8.25MΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0339
200+
$0.4014
500+
$0.3869
1000+
$0.3805
Welcome back, may I help you?