
* Images are for reference only
CMF60540R00FKEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF60540R00FKEK
- JLCPCB Part #
- C1396024
- Package
- Plugin,D3.7xL8.7mm
- Description
- -55℃~+175℃ 1W 540Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1719
1000+
$0.0665
2500+
$0.0643
5000+
$0.0630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?