
* Images are for reference only
CMF604R7000FLBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF604R7000FLBF
- JLCPCB Part #
- C3441999
- Package
- Plugin,D3.7xL8.7mm
- Description
- -55℃~+175℃ 1W 4.7Ω Metal Film Resistor ±1% ±150ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
200+
$0.2120
500+
$0.2039
1000+
$0.2007
Welcome back, may I help you?