
* Images are for reference only
CMF60150R00DHEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF60150R00DHEA
- JLCPCB Part #
- C1777809
- Package
- Plugin,D3.7xL8.7mm
- Description
- -55℃~+175℃ 150Ω 1W Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2110
200+
$0.0818
500+
$0.0789
1000+
$0.0774
Welcome back, may I help you?