
* Images are for reference only
CMF6010K240BEBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF6010K240BEBF
- JLCPCB Part #
- C3395536
- Package
- Plugin,D3.7xL8.7mm
- Description
- -55℃~+175℃ 10.24kΩ 1W Metal Film Resistor ±0.1% ±25ppm/℃ Plugin,D3.7xL8.7mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5667
200+
$0.2200
500+
$0.2120
1000+
$0.2087
Welcome back, may I help you?