This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF5568R000JKR639

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF5568R000JKR639
JLCPCB Part #
C1775587
Package
Plugin,D2.3xL6.1mm
Description
-55℃~+175℃ 500mW 68Ω Metal Film Resistor ±100ppm/℃ ±5% 插件,D2.3xL6.1mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1830
200+ $0.0709
500+ $0.0683
1000+ $0.0672
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons