
* Images are for reference only
CMF55549K00FKR670
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF55549K00FKR670
- JLCPCB Part #
- C3409851
- Package
- Plugin,D2.3xL6.1mm
- Description
- -55℃~+175℃ 500mW 549kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
200+
$0.0468
500+
$0.0452
1000+
$0.0444
Welcome back, may I help you?