This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF55166R66BEEK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF55166R66BEEK
JLCPCB Part #
C1418294
Package
Plugin,D2.3xL6.1mm
Description
-55℃~+175℃ 166.66Ω 500mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6539
200+ $0.2539
500+ $0.2443
1000+ $0.2394

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons