
* Images are for reference only
CMF5515M900JNBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF5515M900JNBF
- JLCPCB Part #
- C3365753
- Package
- Plugin,D2.3xL6.1mm
- Description
- -65℃~+175℃、-65℃~+175℃、-65℃~+175℃、-65℃~+175℃、-55℃~+175℃、-55℃~+150℃ 100mW、100mW、125mW、250mW、500mW、1W 583Ω、680Ω、5.3kΩ、21.8kΩ、83.5kΩ、15.9MΩ Metal Film Resistor、Carbon Composition Resistor、Metal Film Resistor、Metal Film Resistor、Metal Film Resistor、Metal Film Resistor ±10%、±5%、±0.5%、±0.1%、±0.1%、±0.1% ±200ppm/℃、±50ppm/℃、±50ppm/℃、±25ppm/℃、±25ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4435
200+
$0.1716
500+
$0.1656
1000+
$0.1626
Welcome back, may I help you?