
* Images are for reference only
CMF50511R00FKRE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF50511R00FKRE
- JLCPCB Part #
- C3489614
- Package
- Plugin,D1.6xL3.8mm
- Description
- -55℃~+175℃ 250mW 511Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2151
200+
$0.0832
500+
$0.0803
1000+
$0.0789
Welcome back, may I help you?