
* Images are for reference only
CMF50500R00CEBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF50500R00CEBF
- JLCPCB Part #
- C1407958
- Package
- Plugin,D1.6xL3.8mm
- Description
- -55℃~+175℃ 250mW 500Ω Metal Film Resistor ±0.25% ±25ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0757
200+
$0.4175
500+
$0.4030
1000+
$0.3950
Welcome back, may I help you?