This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF5013K700FHEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF5013K700FHEB
JLCPCB Part #
C1742581
Package
Plugin,D1.6xL3.8mm
Description
-55℃~+175℃ 13.7kΩ 250mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2117
200+ $0.0819
500+ $0.0790
1000+ $0.0776
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons