
* Images are for reference only
CMF205R1000JKRE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF205R1000JKRE
- JLCPCB Part #
- C1808600
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+175℃ 1W 5.1Ω Metal Film Resistor ±100ppm/℃ ±5% 插件,D3.7xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0484
200+
$0.4062
500+
$0.3918
1000+
$0.3854
Welcome back, may I help you?