
PTF656K8000AZEK
- Manufacturer
- MFR.Part #
- PTF656K8000AZEK
- JLCPCB Part #
- C1443266
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 250mW 6.8kΩ Metal Film Resistor ±0.05% ±5ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.7xL9.5mm | |
| Resistance | 6.8kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±5ppm/℃ |

* Images are for reference only
PTF656K8000AZEK
Extended- Manufacturer
- MFR.Part #
- PTF656K8000AZEK
- JLCPCB Part #
- C1443266
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 250mW 6.8kΩ Metal Film Resistor ±0.05% ±5ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PTF656K8000AZEK
Extended- Manufacturer
- MFR.Part #
- PTF656K8000AZEK
- JLCPCB Part #
- C1443266
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 250mW 6.8kΩ Metal Film Resistor ±0.05% ±5ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTF656K8000AZEK Specifications
PTF656K8000AZEK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.7xL9.5mm | |
| Resistance | 6.8kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±5ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTF656K8000AZEK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTF656K8000AZEK Documents
PTF656K8000AZEK datasheets or manufacturer documentation.
Datasheet: PTF656K8000AZEK Datasheet (PDF)
PTF656K8000AZEK Schematic Symbol & PCB Footprint
The PTF656K8000AZEK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.