
* Images are for reference only
CMF20510R00GKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF20510R00GKEA
- JLCPCB Part #
- C3426093
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+175℃ 1W 510Ω Metal Film Resistor ±100ppm/℃ ±2% 插件,D3.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1191
200+
$0.0462
500+
$0.0446
1000+
$0.0438
Welcome back, may I help you?