
* Images are for reference only
GDZ6V8B-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GDZ6V8B-HE3-08
- JLCPCB Part #
- C7281305
- Package
- SOD-323
- Description
- 1 Independent 200mW 40Ω 500nA@3.5V 6.65V~6.93V 6.8V 60Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
200+
$0.0310
500+
$0.0300
1000+
$0.0295
Related Products
Welcome back, may I help you?