This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF203K3000JNR6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF203K3000JNR6
JLCPCB Part #
C1856162
Package
Plugin
Description
-55℃~+175℃ 1W 3.3kΩ Metal Film Resistor ±200ppm/℃ ±5% 插件 Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1959
1000+ $0.0758
2500+ $0.0731
5000+ $0.0718

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons