
* Images are for reference only
CMF2015K000JNR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF2015K000JNR6
- JLCPCB Part #
- C1856170
- Package
- Plugin
- Description
- -55℃~+175℃ 15kΩ 1W Metal Film Resistor ±200ppm/℃ ±5% 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1959
200+
$0.0758
500+
$0.0731
1000+
$0.0718
Welcome back, may I help you?